
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | RW0S6BBR020FET | 0 | 1 | 18h | ||||||||
| TTI | RW0S6BBR020FET | 0 | 2500 | Tape & Reel | 1d | |||||||
| Galco | RW0S6BBR020FET | 0 | 1 | 16h | ||||||||
| Onlinecomponents.com | RW0S6BBR020FET | 0 | 625 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | RW0S6BBR020FET | 0 | 2500 | Bulk | 5h |
Download Ohmite RW0S6BBR020FET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite RW0S6BBR020FET provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: