Ohmite RLS1K25E

Rheostat, Ww, Rest 1.25 Kilohms, Pwr-rtg 150 W, Cur-rtg 0.346A, Lug, Shaft 0.25IN, Open
$ 599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RLS1K25E.

IHS

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteRLS1K25
Res Wirewound Rheostat 1.25K Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount

Descriptions

Descriptions of Ohmite RLS1K25E provided by its distributors.

RHEOSTAT, WW, REST 1.25 KILOHMS, PWR-RTG 150 W, CUR-RTG 0.346A, LUG, SHAFT 0.25IN, OPEN
Potentiometer, Wire Wound, 150W, 1250ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 1.25K Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount
Power Rheostats 150watts 1.25KOHMS
RHEOSTAT, WIREWOUND, 1.25KOHM, 150W
RHEOSTAT, 1K25, 10%, 150W, PANEL;
POT 1.25K OHM 150W WIREWOUND LIN
1.25K¦¸ ¡À10% 150W 1.2KV 50.8mm*50.8mm
RLS1K25E, OHMITE MANUFACTURING
RHEOSTAT, WIREWOUND, 1.25KOHM, 150W; Tra; RHEOSTAT, WIREWOUND, 1.25KOHM, 150W; Track Resistance:1.25kohm; Track Taper:Linear; Power Rating:150W; Resistor Element Material:Wirewound; Adjustment Type:Side; Potentiometer Mounting:Panel; Leaded Process Compatible:Yes
Rheostat, Wirewound, 1.25Kohm, 150W; Rango De Producto:Serie Rls; Resistencia De La Pista:1.25Kohm; Potencia Nominal:150W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:1.25Kohm |Ohmite RLS1K25E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV