Ohmite RKS25RE

Rheostat, Ww, Rest 25 Ohms, Pwr-rtg 100 W, Cur-rtg 2 A, Lug, Shaft 0.25 in, Open
$ 380.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RKS25RE.

Newark

Datasheet3 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.53%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteRLS25RE
RHEOSTAT, WW, REST 25 OHMS, PWR-RTG 150 W, CUR-RTG 2.45 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRHS25RE
RHS Series 25 Ohm ±10% 25 W Single Turn Rheostat Wirewound Potentiometer
OhmiteRHS25R
Res Wirewound Rheostat 25 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount

Descriptions

Descriptions of Ohmite RKS25RE provided by its distributors.

RHEOSTAT, WW, REST 25 OHMS, PWR-RTG 100 W, CUR-RTG 2 A, LUG, SHAFT 0.25 IN, OPEN
Potentiometer, Wire Wound, 100W, 25ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 25 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
OHMITE RKS25RE. RHEOSTAT, WIREWOUND, 25 OHM, 100W
Power Rheostats 100watts 25OHMS
25¦¸ ¡À10% 100W 1KV 44.45mm*79.38mm*79.38mm
RHEOSTAT, WIREWOUND, 25OHM, 100W; Track; RHEOSTAT, WIREWOUND, 25OHM, 100W; Track Resistance:25ohm; Track Taper:Linear; Power Rating:100W; Resistor Element Material:Wirewound; Adjustment Type:Side; Potentiometer Mounting:
Rheostat, Wirewound, 25 Ohm, 100W; Rango De Producto:Serie Rks; Resistencia De La Pista:25Ohm; Potencia Nominal:100W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:25Ohm |Ohmite RKS25RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKS25RE.