Ohmite RJS300E

Rheostat, Ww, Rest 300 Ohms, Pwr-rtg 50 W, Cur-rtg 0.408 A, Lug, Shaft 0.25 in, Open
$ 235.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RJS300E.

TME

Datasheet3 pages9 years ago

Sager Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OhmiteRKS300E
RHEOSTAT, WW, REST 300 OHMS, PWR-RTG 100 W, CUR-RTG 0.575 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRJS300
Res Wirewound Rheostat 300 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
OhmiteRGS300E
Potentiometer, Wire Wound, 75W, 300ohm, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Ohmite RJS300E provided by its distributors.

RHEOSTAT, WW, REST 300 OHMS, PWR-RTG 50 W, CUR-RTG 0.408 A, LUG, SHAFT 0.25 IN, OPEN
Potentiometer, Wire Wound, 50W, 300ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 300 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
Power Rheostats 50watts 300ohms 750VAC Std. Shaft
OHMITE RJS300E RHEOSTAT, WIREWOUND, 300 OHM, 50W
RHEOSTAT, 300R, 10%, 50W, PANEL;
POT 300 OHM 50W WIREWOUND LINEAR
RHEOSTAT, WIREWOUND, 300 OHM, 50W; Track Resistance:300ohm; Power Rating:50W; Product Range:RJS Series; Potentiometer Mounting:Panel Mount; Adjustment Type:Screwdriver Slot; No. of Turns:1Turns; Resistance:300ohm; Track Taper:Linear
Rheostat, Wirewound, 300 Ohm, 50W; Rango De Producto:Serie Rjs; Resistencia De La Pista:300Ohm; Potencia Nominal:50W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:300Ohm |Ohmite RJS300E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV