Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite RES50RE

Rheostat, Ww, Rest 50 Ohms, Pwr-rtg 12.5 W, Cur-rtg 0.5 A, Lug, Shaft 0.125 in, Open
$ 200.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RES50RE.

ODG (Origin Data Global)

Datasheet3 pages10 years ago

Master Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteRES50R
Res Wirewound Rheostat 50 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteREL50RE
Potentiometer, Wire Wound, 12.5W, 50ohm, 10% +/-Tol, 1 Turn(s)
OhmiteRJS50RE
RJS Series 50 Ohm ±10% 50 W Single Turn Rheostat Wirewound Potentiometer
Trimmer, Cermet, 1W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Potentiometer, Wire Wound, 2W, 50ohm, 3% +/-Tol, 50ppm/Cel
Potentiometer, Wire Wound, 1W, 50ohm, 5% +/-Tol, 50ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite RES50RE provided by its distributors.

RHEOSTAT, WW, REST 50 OHMS, PWR-RTG 12.5 W, CUR-RTG 0.5 A, LUG, SHAFT 0.125 IN, OPEN
Potentiometer, Wire Wound, 12.5W, 50ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 50 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OHMITE RES50RE RHEOSTAT, WIREWOUND, 50 OHM, 12.5W
50Ω ±10% 12.5W linear 305V panel mount 33.34mm*22.23mm*26.2mm
12.5 WATT MODEL E RHEOSTAT 10%
Power Rheostats 12.5watts 50OHMS
RHEOSTAT, 50R, 10%, 12.5W, PANEL;
POT 50 OHM 12.5W WIREWOUND LIN
Rheostats 12.5watt 50ohm Std Shaft
RHEOSTAT, WIREWOUND, 50 OHM, 12.5W; Track Resistance:50ohm; Power Rating:12.5W; Product Range:RES Series; Potentiometer Mounting:Panel Mount; Adjustment Type:Screwdriver Slot; No. of Turns:1Turns; Resis
Rheostat, Wirewound, 50 Ohm, 12.5W; Rango De Producto:Serie Res; Resistencia De La Pista:50Ohm; Potencia Nominal:12.5W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:50Ohm |Ohmite RES50RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV