Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite REL50RE

Potentiometer, Wire Wound, 12.5W, 50ohm, 10% +/-Tol, 1 Turn(s)
$ 263.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite REL50RE.

Newark

Datasheet3 pages10 years ago
Datasheet2 pages20 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-25.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-06-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteRES50RE
RHEOSTAT, WW, REST 50 OHMS, PWR-RTG 12.5 W, CUR-RTG 0.5 A, LUG, SHAFT 0.125 IN, OPEN
OhmiteRES50R
Res Wirewound Rheostat 50 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteRHS50RE
RHS Series 50 Ohm ±10% 25 W Single Turn Rheostat Wirewound Potentiometer
RHEOSTAT, 25W 47R; Track Resistance:47ohm; Track Taper:Linear; Resistance Tolera

Descriptions

Descriptions of Ohmite REL50RE provided by its distributors.

Potentiometer, Wire Wound, 12.5W, 50ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 50 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount
Power Rheostats 12.5watts 50ohms 305VAC Locking Shaft
12.5 WATT MODEL E RHEOSTAT 10% | Ohmite REL50RE
POT 50 OHM 12.5W WIREWOUND LIN
RHEOSTAT, 50R, 10%, 12.5W, PANEL;
Rheostats 12.5watt 50ohm 305V Locking Shaft
RHEOSTAT, WIREWOUND, 50OHM, 12.5W; Track; RHEOSTAT, WIREWOUND, 50OHM, 12.5W; Track Resistance:50ohm; Track Taper:Linear; Power Rating:12.5W; Resistor Element Material:Wirewound; Adjustment Type:Side; Potentiometer Mounting:Panel; Leaded Process Compatible:Yes; No. of Turns:1

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV