Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3500S-2-500L

Potentiometer, Wire Wound, 2W, 50ohm, 3% +/-Tol, 50ppm/Cel
$ 59.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3500S-2-500L.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
+68.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Potentiometer, Wire Wound, 1W, 50ohm, 5% +/-Tol, 50ppm/Cel, 22 Turn(s)
OhmiteRES50RE
RHEOSTAT, WW, REST 50 OHMS, PWR-RTG 12.5 W, CUR-RTG 0.5 A, LUG, SHAFT 0.125 IN, OPEN
OhmiteCU5001E
Res POT 50 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
OhmiteCLU5001E
Res POT 50 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
Trimmer, Cermet, 1W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Bourns 3500S-2-500L provided by its distributors.

Potentiometer, Wire Wound, 2W, 50ohm, 3% +/-Tol, 50ppm/Cel
Precision Pot-7/8" 22Mm Dia 10T Ww /Tray; |Bourns, Inc. 3500S-2-500L
Precision Potentiometers 7/8 WW 50ohms 0.2% 10turn
50Ω ±3% 2W ±50ppm/℃ linear panel mount 46.04mm(Length)
PRECISION POT-7/8, 22MM, DIA, 10T, WWTRAY PACKAGING
POT 50 OHM 2W WIREWOUND LINEAR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.