Ohmite PFE5KR180E

Fixed Resistor, Wire Wound, 1012W, 0.18ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount
$ 166.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite PFE5KR180E.

IHS

Datasheet2 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+37.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Ohmite PFE5KR180E provided by its distributors.

Fixed Resistor, Wire Wound, 1012W, 0.18ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 1.012kW .18ohm 10% High Power
Res Wirewound 0.18 Ohm 10% 1012W ±300ppm/C Screw Terminal Bolt-On/Bracket Mount
WIREWOUND RESISTOR, 0.18 OHMS, 10%, 1012 W, CLAMP TERMINALS, PFE SERIES
10% ¡À300ppm/¡æ 180m¦¸ 1.012KW 412.75mm*58.75mm
RES CHAS MNT 180 MOHM 10% 1012W
RES, 0R18, 10%, 1.012KW, WIREWOUND;
PFE5KR180E, OHMITE MANUFACTURING
RESISTOR, 0.18 OHM, 75A MAX, 1,
EDGEWOUND POWER-RIB RESIST 10%
Resistor; Wirewound; Edgewound; 0.18 Ohms; 1013W; Plus or Minus 10 Percent Tolerance; Plus or Minus 500 ppm/deg C; 25 deg C; 17.875 in. Length; Heavy Resistance Alloy; Clamp; 2.313 in. Width; Bracket Mounting
Res, 0R18, 1.012Kw, Screw, Wirewound; Resistance:0.18Ohm; Product Range:Powr-Rib Pfe Series; Power Rating:1.012Kw; Resistance Tolerance:± 10%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 300Ppm/°C Rohs Compliant: Yes |Ohmite PFE5KR180E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV