Ohmite PFE5K2R80E

Fixed Resistor, Wire Wound, 744W, 2.8ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount
$ 105.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite PFE5K2R80E.

IHS

Datasheet2 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-08-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteL50J3R0E
Res Wirewound 3 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J3R0E
Res Wirewound 3 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J3R0E
Res Wirewound 3 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite PFE5K2R80E provided by its distributors.

Fixed Resistor, Wire Wound, 744W, 2.8ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 744 W 2.8ohm 10% High Power
Res Wirewound 2.8 Ohm 10% 744W ±500ppm/C Screw Bolt-On/Bracket Mount
WIREWOUND RESISTOR, 2.8 OHMS, 10%, 744 W, CLAMP TERMINALS, PFE SERIES
10% ¡À500ppm/¡æ 2.8¦¸ 744W 454.02mm*58.75mm*58.75mm
PFE5K2R80E, OHMITE MANUFACTURING
RES, 2R8, 10%, 744W, WIREWOUND;
EDGEWOUND POWER-RIB RESIST 10%
Res, 2R8, 744W, Screw, Wirewound; Resistance:2.8Ohm; Product Range:Powr-Rib Pfe Series; Power Rating:744W; Resistance Tolerance:± 10%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 500Ppm/°C Rohs Compliant: Yes |Ohmite PFE5K2R80E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV