Ohmite PCS1206DR0500ET

Fixed Resistor, Metal Film, 1W, 0.05ohm, 0.1581V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite PCS1206DR0500ET.

Master Electronics

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+4.78%

CAD Models

Download Ohmite PCS1206DR0500ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Ohmite PCS1206DR0500ET provided by its distributors.

Fixed Resistor, Metal Film, 1W, 0.05ohm, 0.1581V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Res Metal Alloy 1206 0.05 Ohm 0.5% 1W ±50ppm/C Pad SMD T/R
CURRENT SENSE RESISTORS - SMDPCS SERIES LOW RES VAL CHIP RESISTORS
PCS 1206 (3216Metric) Chip Resistor ±0.5% ±50ppm/C 50mOhm 1W
Res, R05, 1W, 1206, Metal Alloy Rohs Compliant: Yes |Ohmite PCS1206DR0500ET
RES, R05, 1W, 1206, METAL ALLOY; Available until stocks are exhausted
Resistor Type = Metal Film / Resistance mOhm = 50 / Tolerance (±) % = 0.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating W = 1 / Body Length mm = 3.2 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.43 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV