Ohmite OY153KE

Fixed Resistor, Ceramic Composition, 2W, 15000ohm, 400V, 10% +/-Tol, Through Hole Mount
$ 1.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY153KE.

Newark

Datasheet1 page15 years ago
Datasheet2 pages12 years ago

Master Electronics

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.86%

CAD Models

Download Ohmite OY153KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OhmiteOX153KE
Axial FIXED RESISTOR OX 0.217Diax0.650L 5.50mmx16.50mm 1W 15kOhm -1000/ -1600ppm/C
Fixed Resistor, Metal Film, 1.5W, 15000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF2JT15K0
Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JB15K0
Fixed Resistor, Metal Oxide Film, 2W, 15000ohm, 350V, 5% +/-Tol, Through Hole Mount
Ohmite25J15KE
Fixed Resistor, Wire Wound, 5W, 15000ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite45F15KE
Fixed Resistor, Wire Wound, 5W, 15000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OY153KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 15000ohm, 400V, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 15K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR CERAMIC COMPOSITION RES 15 KILOHMS 2W TOL 10%AXIAL SILICONE OY SERIES
Resistor, Ceramic, 15Kohm, 2W, 10%; Rango De Producto:Serie Oy; Resistencia:15Kohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 10%; Tensión Nominal:400V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite OY153KE
RESISTOR, CERAMIC, 2W 15K; Resistance:15kohm; Resistance Tolerance:± 10%; Power Rating:2W; Voltage Rating:400V; Series:OY; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:7.0mm; Dielectric Strength VDC:700V; External Length / Height:19.0mm; Lead Diameter:0.8mm; Lead Length:38.0mm; Operating Temperature Max:-40°C; Operating Temperature Min:220°C; Operating Temperature Range:-40°C to +220°C; Overload Voltage:800V; Package / Case:Axial; Reel Quantity:500; Temperature Coeff. +:300ppm/°C; Temperature Coeff. -:300ppm/°C; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:400V

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OY153KE.