Ohmite OX682KE

Res Ceramic Composition 6.8K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OX682KE.

IHS

Datasheet1 page15 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.39%

CAD Models

Download Ohmite OX682KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteOY682KE
Fixed Resistor, Ceramic Composition, 2W, 6800ohm, 400V, 10% +/-Tol, Through Hole Mount
OhmiteOY682K
Res Ceramic Composition 6.8K Ohm 10% 2W -1600ppm/C to 1000ppm/C Conformal Coated AXL
OhmiteTUM5J6K8E
Fixed Resistor, Metal Oxide, 5W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14KT6K80
Fixed Resistor, Carbon Composition, 0.25W, 6800ohm, 250V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879355-6
Fixed Resistor, Metal Film, 3W, 6800ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT6K80
Fixed Resistor, Metal Oxide Film, 1W, 6800ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OX682KE provided by its distributors.

Res Ceramic Composition 6.8K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR CERAMIC COMPOSITION RES 6.8 KILOHMS 1W TOL 10%AXIAL SILICONE OX SERIES
Fixed Resistor, Ceramic Composition, 1W, 6800ohm, 300V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount
RESISTOR, CERAMIC, 6.8KOHM, 1W, 10%; Resistance:6.8kohm; Product Range:OX Series; Power Rating:1W; Resistance Tolerance:± 10%; Resistor Case / Package:Axial Leaded; Voltage Rating:300V; Resistor Techn 64K5385
Resistor, Ceramic, 6.8Kohm, 1W, 10%; Rango De Producto:Serie Ox; Resistencia:6.8Kohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 10%; Tensión Nominal:300V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite OX682KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV