Ohmite OX561KE

OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 560Ohm 1W
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OX561KE.

IHS

Datasheet1 page15 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.47%

CAD Models

Download Ohmite OX561KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OhmiteOY561KE
OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 560Ohm 2W
TE Connectivity / AMP8-1879350-3
Fixed Resistor, Metal Film, 1W, 560ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 560ohm, 1000V, 5% +/-Tol, Through Hole Mount
OhmiteTUM5J560E
Fixed Resistor, Metal Oxide Film, 5W, 560ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR01J510RTB
Fixed Resistor, Metal Film, 1W, 510ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 560 Ohm 5% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R

Descriptions

Descriptions of Ohmite OX561KE provided by its distributors.

OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 560Ohm 1W
Res Ceramic Composition 560 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR CERAMIC COMPOSITION RES 560 OHMS 1W TOL 10%AXIAL SILICONE OX SERIES
Resistor, Ceramic, 560 Ohm, 1W, 10%; Rango De Producto:Serie Ox; Resistencia:560Ohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 10%; Tensión Nominal:300V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite OX561KE
RESISTOR, CERAMIC, 560OHM, 1W, 10%; Resi; RESISTOR, CERAMIC, 560OHM, 1W, 10%; Resistance:560ohm; Resistance Tolerance:± 10%; Power Rating:1W; Voltage Rating:300V; Temperature Coefficient:-1300, ± 300ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV