Ohmite OX331KE

OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 330Ohm 1W
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OX331KE.

IHS

Datasheet1 page15 years ago

Master Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-15.61%

CAD Models

Download Ohmite OX331KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteOX331K
Res Ceramic Composition 330 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal Coated AXL
OhmiteOY331KE
Fixed Resistor, Ceramic Composition, 2W, 330ohm, 400V, 10% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 330ohm, 25.6905V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite41F330E
Resistor;Wirewound;Res 330 Ohms;Pwr-Rtg 1 W;Tol 1%;Axial;Silicone-Ceramic | Ohmite 41F330E
Fixed Resistor, Wire Wound, 1W, 330ohm, 18.1659V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OX331KE provided by its distributors.

OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 330Ohm 1W
Res Ceramic Composition 330 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR CERAMIC COMPOSITION RES 330 OHMS 1W TOL 10%AXIAL SILICONE OX SERIES
RES, 330R, 10%, 1W, AXIAL, CERAMIC; Resistance: 330ohm; Product Range: OX Series; Power Rating: 1W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; V; Available until stocks are exhausted Alternative available
Resistor, Ceramic, 330 Ohm, 1W, 10%; Resistance:330Ohm; Product Range:Ox Series; Power Rating:1W; Resistance Tolerance:± 10%; Resistor Case/Package:Axial Leaded; Voltage Rating:300V; Resistor Technology:Ceramic; Product Length:19Mmrohs Compliant: Yes |Ohmite OX331KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OX331KE.