
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | OK3945E-R52 | 50,000 | 5K | |||||||||
| Master Electronics | OK3945E-R52 | 50,000 | 5K | |||||||||
| Onlinecomponents.com | OK3945E-R52 | 50,000 | 5K | Bulk | ||||||||
| RFMW | OK3945E-R52 | 0 | 1 | 5h | ||||||||
| Richardson RFPD | OK3945E-R52 | Contact | 50K | 11h |
Download Ohmite OK3945E-R52 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Ohmite OK3945E-R52 provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: