Ohmite OK1215E-R52

Fixed Resistor, Carbon Film, 0.25W, 120ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OK1215E-R52.

Future Electronics

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.61%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2006-01-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupCFR-25JR-52-120R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 120Ohm -350/ +500ppm/C
OhmiteOD121JE
Fixed Resistor, Carbon Composition, 0.25W, 120ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT120R
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT120R
Fixed Resistor, Carbon Film, 0.125W, 120ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.5W, 120ohm, 350V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Ohmite20J120E
Fixed Resistor, Wire Wound, 10W, 120ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OK1215E-R52 provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 120ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Res Carbon Film 120 Ohm 5% 0.25W(1/4W) -450ppm/C Ceramic AXL T/R
RES, 120R, 0.25W, AXIAL, CARBON FILM;
Res, 120 Ohm, 5%, 0.25W, Axial; Resistance:120Ohm; Product Range:Little Rebel Ok Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Ohmite OK1215E-R52

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV