Ohmite OK1055E-R52

Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 250V, 5% +/-Tol, -700ppm/Cel, Through Hole Mount
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OK1055E-R52.

RS (Formerly Allied Electronics)

Datasheet2 pages12 years ago
Datasheet2 pages8 years ago

Master Electronics

Inventory History

3 month trend:
-0.43%

CAD Models

Download Ohmite OK1055E-R52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupCFR-25JR-52-1M
Res Carbon Film 1M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
OhmiteOD105JE
Fixed Resistor, Carbon Composition, 0.25W, 1000000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT1M00
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1MOhm 0.5W 1/2W
Stackpole ElectronicsCFM14JT1M00
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1MOhm 0.25W 1/4W
Yageo GroupCFR-12JR-52-1M
General Type Carbon Film Resistor 1MOhm 1/6W 5% Axial T/R
Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, -700ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OK1055E-R52 provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 1000000ohm, 250V, 5% +/-Tol, -700ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 1 MEGOHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL, CER-CORE
Res Carbon Film 1M Ohm 5% 0.25W(1/4W) -700ppm/C Ceramic AXL T/R
Res, 1Mohm, 5%, 0.25W, Axial; Resistance:1Mohm; Product Range:Little Rebel Ok Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Ohmite OK1055E-R52

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV