
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | OJ1005E-R52 | 0 | 1 | 1d | ||||||||
| Richardson RFPD | OJ1005E-R52 | Contact | 50K | 5h | ||||||||
| Onlinecomponents.com | OJ1005E-R52 | 0 | 5K | Bulk | ||||||||
| Galco | OJ1005E-R52 | 0 | 50K | 22h | ||||||||
| RS (Formerly Allied Electronics) | OJ1005E-R52 | 0 | 50K | Bulk | 12h |
Download Ohmite OJ1005E-R52 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Ohmite OJ1005E-R52 provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: