
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | OF180JE | 0 | 1K | Bulk | 9h | |||||||
| Fly-Wing Technology | OF180JE | 1 | 18h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | OF180JE | Contact | >1wk | |||||||||
| SD Chips | OF180JE | Contact | Strip | >1wk | ||||||||
| North Star Micro | NS-OF180JE | Contact | >1wk |
Download Ohmite OF180JE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite OF180JE provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: