Ohmite OD331JE

Fixed Resistor, Carbon Composition, 0.25W, 330ohm, 250V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD331JE.

IHS

Datasheet2 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Ohmite OD331JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupCFR-25JR-52-330R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 330Ohm -350/ +500ppm/C
Stackpole ElectronicsRC14JB330R
Fixed Resistor, Carbon Composition, 0.25W, 330ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOD361JE
Fixed Resistor, Carbon Composition, 0.25W, 360ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOD301JE
Fixed Resistor, Carbon Composition, 0.25W, 300ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF331JE
Fixed Resistor, Carbon Composition, 0.5W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD331JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 330ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR CARBON COMPOSITION RES 330 OHMS PWR-RTG 0.25W TOL 5%AXIAL OD SERIES
Res Carbon Composition 330 Ohm 5% 0.25W(1/4W) Molded AXL Bag
Carbon Composition Resistors 1/4watt 330ohms 5% CARBON COMP
CARBON RESISTOR, 330 OHM, 250mW, 5%
Carbon Resistor, 330 Ohm, 250Mw, 5%; Resistance:330Ohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD331JE
330¦¸ ¡À5% 250mW ,D2.5XL7MM 7mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD331JE.