Ohmite OD271JE

Fixed Resistor, Carbon Composition, 0.25W, 270ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.615
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD271JE.

IHS

Datasheet2 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite OD271JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

Stackpole ElectronicsRC14JB270R
Fixed Resistor, Carbon Composition, 0.25W, 270ohm, 250V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-270R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 270Ohm -350/ +500ppm/C
OhmiteOF271JE
Fixed Resistor, Carbon Composition, 0.5W, 270ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP7-1879352-1
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT270R
Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT270R
Fixed Resistor, Metal Oxide Film, 3W, 270ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OD271JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 270ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 270 OHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
RESISTOR, CARBON, 270OHM, 250mW, 5%; Res; RESISTOR, CARBON, 270OHM, 250mW, 5%; Resistance:270ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:250V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes
Carbon Resistor, 270 Ohm, 250Mw, 5%; Resistance:270Ohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD271JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD271JE.