Ohmite NHS300 3R9 F

Fixed Resistor, Wire Wound, 300W, 3.9ohm, 1800V, 1% +/-Tol, 100ppm/Cel
$ 50.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite NHS300 3R9 F.

IHS

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Ohmite NHS300 3R9 F provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 3.9ohm, 1800V, 1% +/-Tol, 100ppm/Cel
WIREWOUND RESISTORS - CHASSIS MOUNT300 WATTS AL HOUSED 3.9 OHMS 1%
1% ¡À100ppm/¡æ 3.9¦¸ 300W 127.7mm*72.5mm*41.8mm
NHS300 3R9 F, OHMITE MANUFACTURING
RES, 3R9, 1%, 300W, WIREWOUND;
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 3.9 / Tolerance (±) % = 1 / Power Rating W = 300 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 45.5 / Body Length mm = 184.4 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 41.8 / Body Width mm = 72.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NHS300-3R9-F
  • NHS3003R9F