Ohmite MOX96025005FVE

Fixed Resistor, Metal Oxide Film, 15.5W, 50000000ohm, 50000V, 1% +/-Tol, Through Hole Mount
$ 50.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX96025005FVE.

Newark

Datasheet2 pages5 years ago

Master Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Oxide Film, 4.6W, 50000000ohm, 13800V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 11.7W, 50000000ohm, 30000V, 1% +/-Tol, Through Hole Mount
Res Thick Film 50M Ohm 1% 1W ±50ppm/°C Conformal Epoxy RDL Thru-Hole
RES METAL OXIDE 5M OHM 1% 1W 50PPM/ C AXL TH
Res Metal Oxide 50M Ohm 1% 4W ±100ppm/°C Conformal AXL Thru-Hole Lacer Pack
TE Connectivity3-1625958-7
Fixed Resistor, Thick Film, 2W, 50000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX96025005FVE provided by its distributors.

Fixed Resistor, Metal Oxide Film, 15.5W, 50000000ohm, 50000V, 1% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR Super-Mox 0.335Diax4.803L 8.50mmx122.00mm 16W 50MOhm ±50ppm/C
RESISTOR, HV, 50MOHM, 16W, 1%; Product Range:OHMITE - Mini-Mox Series; Resistance:50Mohm; Power Rating:16W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Thick Film; Voltage Rating:72kV
Resistor, High Voltage, 50Mohm, 16W, 1%; Rango De Producto:Serie Mini-Mox; Resistencia:50Mohm; Potencia Nominal:16W; Tolerancia De Resistencia:± 1%; Tensión Nominal:72Kv; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Ohmite MOX96025005FVE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV