Ohmite MOX94021006FVE

Fixed Resistor, Metal Oxide Film, 11.7W, 100000000ohm, 30000V, 1% +/-Tol, Through Hole Mount
$ 32.147
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX94021006FVE.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+45.73%

CAD Models

Download Ohmite MOX94021006FVE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Axial FIXED RESISTOR Mini-Mox 0.165Diax0.581L 4.19mmx14.78mm 0.75W 3/4W 100MOhm 50ppm/C
100 MOhms 1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Fi
Fixed Resistor, Metal Oxide Film, 4.6W, 100000000ohm, 13800V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide, 0.5W, 100000000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX94021006FVE provided by its distributors.

Fixed Resistor, Metal Oxide Film, 11.7W, 100000000ohm, 30000V, 1% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR Super-Mox 0.315Diax3.031L 8.00mmx77.00mm 10W 100MOhm ±50ppm/C
RESISTOR, METAL OXIDE, RES 100 MEGOHMS, PWR-RTG 10 W, TOL 1%, AXIAL, SILICONE
RES, 0G1, 1%, 11.7W, METAL OXIDE; Available until stocks are exhausted
RESISTOR, HIGH VOLTAGE, 0.1GOHM, 10W, 1%; Resistance:100Mohm; Product Range:Super Mox Series; Power Rating:10W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:45kV; Resistor Technology:Metal Film RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX94021006FVE.