Ohmite MOX200002505FE

Axial FIXED RESISTOR Mini-Mox 0.087Diax0.256L 2.20mmx6.50mm 0.25W 1/4W 25MOhm 100ppm/C
$ 2.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX200002505FE.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-0.30%

CAD Models

Download Ohmite MOX200002505FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25000000ohm, 500V, 5% +/-Tol, 100ppm/Cel
Resistor: metal glaze; THT; axial; 27MOhm; +-5%; 1W; 200ppm/ deg.C
Stackpole ElectronicsMG14JT27M0
Res Metal Glaze 27M Ohm 5% 0.25W ±100ppm/°C Conformal AXL Thru-Hole T/R
Resistor: metal glaze; THT; axial; 27MOhm; +-5%; 0.5W; 200ppm/ deg.C

Descriptions

Descriptions of Ohmite MOX200002505FE provided by its distributors.

Axial FIXED RESISTOR Mini-Mox 0.087Diax0.256L 2.20mmx6.50mm 0.25W 1/4W 25MOhm 100ppm/C
MOX-200 SERIES AXIAL THICK FILM RESISTOR 25MOHMS +/-1% 0.25W +/-100PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25000000ohm, 500V, 1% +/-Tol, 100ppm/Cel
RESISTOR, THICK FILM, 25MOHM, 250mW, 1%;; RESISTOR, THICK FILM, 25MOHM, 250mW, 1%; Resistance:25Mohm; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; MSL:MSL 1 - Unlimited; Filter Terminals:Axial Leaded; No. of Pins:2; Series:MINI-MOX
Thick Film Resistor, 25Mohm, 250Mw, 1%; Rango De Producto:Serie Mini-Mox; Resistencia:25Mohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:500V; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Ohmite MOX-200002505FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX-200002505FE