Ohmite MOX1125231005FE

Axial FIXED RESISTOR Mini-Mox 0.165Diax1.270L 4.19mmx32.26mm 1.5W 10MOhm 25ppm/C
$ 12.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX1125231005FE.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-95.05%

CAD Models

Download Ohmite MOX1125231005FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Axial FIXED RESISTOR Mini-Mox 0.165Diax0.880L 4.19mmx22.35mm 1W 10MOhm 25ppm/C
Axial FIXED RESISTOR Mini-Mox 0.165Diax0.581L 4.19mmx14.78mm 0.75W 3/4W 10MOhm 25ppm/C
Axial FIXED RESISTOR Maxi-Mox 0.310Diax2.120L 7.87mmx53.85mm 5W 10MOhm ±25ppm/C
Fixed Resistor, Metal Film, 1.5W, 1e+07ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Oxide 10M Ohm 1% 1.2W ±100ppm/°C Conformal Axial Thru-Hole T/R
Fixed Resistor, Metal Film, 1.5W, 1e+07ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX1125231005FE provided by its distributors.

Axial FIXED RESISTOR Mini-Mox 0.165Diax1.270L 4.19mmx32.26mm 1.5W 10MOhm 25ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000000ohm, 7500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
RES 10M OHM 1.5W 1% AXIAL | Ohmite MOX1125231005FE
THICK FILM RESISTOR, 10MOHM, 1.5W, 1%; Resistance:10Mohm; Product Range:Mini-Mox Series; Power Rating:1.5W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:7.5kV; Resis 66K6836
Thick Film Resistor, 10Mohm, 1.5W, 1%; Rango De Producto:Serie Mini-Mox; Resistencia:10Mohm; Potencia Nominal:1.5W; Tolerancia De Resistencia:± 1%; Tensión Nominal:7500V; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Ohmite MOX1125231005FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV