Ohmite MOX-400231006F

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000000ohm, 2500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX-400231006F.

IHS

Datasheet2 pages5 years ago
Datasheet1 page21 years ago

Electro Sonic

Inventory History

3 month trend:
-5.06%

CAD Models

Download Ohmite MOX-400231006F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

100 MOhms 1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Fi
Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 100MOhm 0.25W 1/4W
Axial FIXED RESISTOR Mini-Mox 0.165Diax0.880L 4.19mmx22.35mm 1W 100MOhm 25ppm/C
Fixed Resistor, Metal Oxide, 0.5W, 100000000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX-400231006F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000000ohm, 2500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 100M OHM 3/4W 1% AXIAL
OHM 3/4W 100M-OHM 1%;100-MOQ
Thick Film Resistor; Power Rating:750mW; Resistance:100Mohm; Resistance Tolerance:± 1%; Series:Mini-Mox; Operating Temperature Range:-55°C to +110°C; Resistor Element Material:Thick Film; Temperature Coefficient:± 25ppm ;RoHS Compliant: No

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX400231006F