Ohmite MOX-1-121006FE

Axial FIXED RESISTOR Maxi-Mox 0.310Diax1.120L 7.87mmx28.45mm 2.5W 100MOhm ±50ppm/C
$ 15.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX-1-121006FE.

Farnell

Datasheet2 pages12 years ago

Newark

element14 APAC

Master Electronics

DigiKey

Inventory History

3 month trend:
+69.40%

CAD Models

Download Ohmite MOX-1-121006FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RESISTOR, THICK FILM, RES 100 MEGOHMS, PWR-RTG 3 W, TOL 1%,AXIAL, TCR 25 PPM/DEGC
Axial FIXED RESISTOR Mini-Mox 0.165Diax0.880L 4.19mmx22.35mm 1W 100MOhm 25ppm/C
Axial FIXED RESISTOR Maxi-Mox 0.310Diax2.120L 7.87mmx53.85mm 5W 100MOhm ±25ppm/C
Fixed Resistor, Metal Oxide, 0.5W, 100000000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX-1-121006FE provided by its distributors.

Axial FIXED RESISTOR Maxi-Mox 0.310Diax1.120L 7.87mmx28.45mm 2.5W 100MOhm ±50ppm/C
MOX-1-12 SERIES AXIAL THICK FILM RESISTOR 100MOHMS +/-1% 2.5W +/-50PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 100000000ohm, 10000V, 1% +/-Tol, 50ppm/Cel
RES, 100M, 1%, 2.5W, AXIAL, THICK FILM; Resistance:0.1Gohm; Product Range:-; Power Rating:2.5W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Voltage Rating:10kV; Resistor Element Material:Thick Film; Temperature Coefficient:± 25ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); No. of Pins:2Pins; Operating Temperature Max:210°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +210°C; Resistor Mounting:Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX-1-12-1006FE
  • MOX-1-12-1006FE.