Ohmite LVK25R005DER

Res Metal Alloy 1224 0.005 Ohm 0.5% 2W ±100ppm/C Wide Terminal SMD T/R
$ 1.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK25R005DER.

IHS

Datasheet3 pages2 years ago

Sager Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.69%

CAD Models

Download Ohmite LVK25R005DER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Ohmite LVK25R005DER provided by its distributors.

Res Metal Alloy 1224 0.005 Ohm 0.5% 2W ±100ppm/C Wide Terminal SMD T/R
Wide 2512 (6432Metric) 1225 FIXED RESISTOR LVK 0.126Lx0.252W 3.20mmx6.40mm 2W 5mOhm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.005ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1224
RES, R005, 0.5%, 2W, METAL ALLOY; Available until stocks are exhausted
RES, 0R005, 2W, 2512W, METAL ALLOY; Resistance:5mohm; Product Range:LVK Series; Resistor Case / Package:2512 Wide; Power Rating:2W; Resistance Tolerance:± 0.5%; Resistor Technology:Metal Alloy; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVK25R005DER.