
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 273-LVK25R002DERCT-ND | 334 | 1 | Cut Tape | ||||||||
| TTI | LVK25R002DER | 0 | 1K | Tape & Reel | 12h | |||||||
| Richardson RFPD | LVK25R002DER | 0 | 1K | 15h | ||||||||
| Onlinecomponents.com | LVK25R002DER | 0 | 250 | Bulk | ||||||||
| Galco | LVK25R002DER | 0 | 1K | 9h |
Download Ohmite LVK25R002DER symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite LVK25R002DER provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: