Ohmite LVK24R020DER

Res Metal Alloy 2412 0.02 Ohm 0.5% 1W ±50ppm/C Pad SMD T/R
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK24R020DER.

IHS

Datasheet3 pages2 years ago

element14 APAC

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.99%

CAD Models

Download Ohmite LVK24R020DER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Metal Plate 2512 0.022 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Ohmite LVK24R020DER provided by its distributors.

Res Metal Alloy 2412 0.02 Ohm 0.5% 1W ±50ppm/C Pad SMD T/R
LVK Series 2412 0.02 Ohm ±0.5% 1 W ±50 ppm/°C 4 Terminal Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.02ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2412
2512 (6432Metric) FIXED RESISTOR LVK 0.252Lx0.126W 6.40mmx3.20mm 1W 20mOhm ±50ppm/C
CURRENT SENSE RESISTOR, 0.02 OHM, 1W, 0.
RESISTOR;PRECISION;RES 0.020 OHMS;TOL 0.5%;1W;CURRENT SENSE;4 TERMINAL
CURRENT SENSE RESISTOR, 0.02 OHM, 1W, 0.5%, FULL REEL; Product Range:LVK Series; Resistance:0.02ohm; Power Rating:1W; Resistance Tolerance: 0.5%; Voltage Rating:-; Resistor Case Style:2412 ^6032 Metric]; Packaging:Tape & Reel
Current Sense Resistor, 0.02Ohm, 1W, 0.5%; Rango De Producto:Serie Lvk; Resistencia:0.02Ohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 0.5%; Tipo De Resistencia:2412 [6032 Metric]; Tipo De Empaquetado:Cinta Precortada |Ohmite LVK24R020DER

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVK24R020DER.