Ohmite LVK12R030DER

Res Metal Alloy 1206 0.03 Ohm 0.5% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK12R030DER.

IHS

Datasheet3 pages2 years ago

Farnell

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+64.71%

CAD Models

Download Ohmite LVK12R030DER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupPE1206DRM070R03L
Res, 0R03, 0.5%, 0.25W, Metal Film, 1206 Rohs Compliant: Yes |Yageo PE1206DRM070R03L
PanasonicERJ-8CWFR030V
Res Thick Film 1206 0.03 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP1-2176056-2
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.03ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
PanasonicERJ8CWFR033V
Res Thick Film 1206 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.25W, 0.03ohm, 0.0866V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 1206
Res Metal Strip 1206 30m Ohm 1% 1/4W ±35ppm/°C Molded SMD Embossed Plastic T/R

Descriptions

Descriptions of Ohmite LVK12R030DER provided by its distributors.

Res Metal Alloy 1206 0.03 Ohm 0.5% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.03ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR LVK 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 30mOhm ±50ppm/C
RESISTOR;PRECISION;RES 0.030 OHMS;TOL 0.5%;0.5W;CURRENT SENSE;4 TERMINAL
0.5W 0.030 OHM 0.5% LVK (1206) Current Sense
CURRENT SENSE RESISTOR, 0.03OHM, 0.5W, 0.5%
Current Sense Resistor, 0.03Ohm, 0.5W, 0.5%; Rango De Producto:Serie Lvk; Resistencia:0.03Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 0.5%; Tipo De Resistencia:1206 [3216 Metric]; Tipo De Empaquetado:Cinta Precortada |Ohmite LVK12R030DER

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVK12R030DER.