
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 273-LVK12R020CERCT-ND | 48,926 | 1 | Cut Tape | ||||||||
| RFMW | LVK12R020CER | 0 | 1 | 2h | ||||||||
| TTI | LVK12R020CER | 0 | 5K | Tape & Reel | 2d | |||||||
| Richardson RFPD | LVK12R020CER | Contact | 5K | 7h | ||||||||
| Onlinecomponents.com | LVK12R020CER | 0 | 1K | Bulk |
Download Ohmite LVK12R020CER symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Ohmite LVK12R020CER provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: