Ohmite L50J800E

Res Wirewound 800 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J800E.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-12.79%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteL50J800
Res Wirewound 800 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteF20J800E
Res Wirewound 800 Ohm 5% 20W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J750E
Res Wirewound 750 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L50J800E provided by its distributors.

Res Wirewound 800 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 50W, 800ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 800ohm 5% High Power
RES CHAS MNT 800 OHM 5% 50W | Ohmite L50J800E
5% ¡À260ppm/¡æ 800¦¸ 50W 101.6mm*14.3mm
RES, 800R, 50W, SOLDER LUG, WIREWOUND;
L50J800E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 800 Ohms; 50W; Plus or Minus 5 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Res, 800R, 50W, Solder, Wirewound; Resistance:800Ohm; Product Range:270 Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.625Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 260Ppm/°C; Product Width:- Rohs Compliant: Yes |Ohmite L50J800E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV