Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L50J2R0E

Res Wirewound 2 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 8.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J2R0E.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+17.17%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.82
$ 10.282
Stock
1,490
348
Authorized Distributors
6
3
Resistance
2 Ω
2 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
-
Tolerance
5 %
5 %
Power Rating
50 W
50 W
Composition
Wirewound
-
Temperature Coefficient
400 ppm/°C
400 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteL50J2R0
Res Wirewound 2 Ohm 5% 50W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J2R0E
Fixed Resistor, Wire Wound, 25W, 2ohm, 625V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
OhmiteF10J2R0
Res Wirewound 2 Ohm 5% 10W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J2R0E
Res Wirewound 2 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF30J2R0E
±5% ±400ppm/℃ 2Ω 30W Plugins Bracket mounting,Flange mounting 31.75mm*25.4mm*14.29mm
OhmiteF20J2R0
Res Wirewound 2 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L50J2R0E provided by its distributors.

Res Wirewound 2 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 50W, 2ohm, 1625V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 2ohm 5% High Power
RESISTOR, WIREWOUND, RES 2 OHMS, PWR-RTG 50 W, TOL 5%, LUG, VITREOUS ENAMEL
±5% ±400ppm/°C 2Ω 50W TH, Bracket Mount, 101.6mm L
RES, 2R, 50W, SOLDER LUG, WIREWOUND;
L50J2R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 2 Ohms; 50W; Plus or Minus 5 Percent Tolerance; 1625V; Plus or Minus 400 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 2 OHM, 50W, 5%; Resistance:2ohm; Product Range:L50 Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coefficient: 64K5005

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV