Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite LN50J2R0E

Res Wirewound 2 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 10.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LN50J2R0E.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.282
$ 9.29
Stock
348
1,126
Authorized Distributors
3
6
Resistance
2 Ω
2 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Tolerance
5 %
5 %
Power Rating
50 W
50 W
Composition
-
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Ohmite LN50J2R0E provided by its distributors.

Res Wirewound 2 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 50W, 2ohm, 1625V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
±5% ±400ppm/℃ 2Ω 50W welding mounting 101.6mm(Length)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV