Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L100J2R0E

Res Wirewound 2 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 14.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L100J2R0E.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+17.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteL100J2R0
Res Wirewound 2 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J2R0E
Fixed Resistor, Wire Wound, 25W, 2ohm, 625V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
OhmiteL50J2R0E
Res Wirewound 2 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L100J2R0E provided by its distributors.

Res Wirewound 2 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 100W, 2ohm, 2845V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Chip Resistor, ±5%, ±400ppm/°C, 2Ω, 100W, TH, Bracket Mount, 165.1mm L × 19.1mm W
Wirewound Resistors - Chassis Mount 100watt 2ohm 5% High Power
RESISTOR, WIREWOUND, RES 2 OHMS, PWR-RTG 100 W, TOL 5%, LUG, VITREOUS ENAMEL
Solder Lug Power Resistors 100watts 2OHMS 5%
Res, 2R, 100W, Solder Lug, Wirewound; |Ohmite L100J2R0E
RESISTOR, 2 OHM, 100 WATT, FIXED,
L100J2R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 2 Ohms; 100W; Plus or Minus 5 Percent Tolerance; 2845V; Plus or Minus 400 ppm/deg C; 25 deg C; 0.750 in. Diameter x 6.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 2 OHM, 100W, 5%; Resistance:2ohm; Product Range:L100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:2.845kV; Resistor Technology:Wirewound; Temperature Coefficie 64K4817

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV