Ohmite L50J200KE

Fixed Resistor, Wire Wound, 50W, 200000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 15.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J200KE.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

OhmiteL50J200K
Fixed Resistor, Wire Wound, 50W, 200000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite L50J200KE provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 200000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 200K Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 50W 200K Ohm 5% High Power
RES CHAS MNT 200K OHM 5% 50W | Ohmite L50J200KE
OHMITE L50J200KE RESISTOR, POWER, 200KOHM, 50W, 5%
5% ¡À260ppm/¡æ 200K¦¸ 50W 101.6mm
RES, 200K, 50W, SOLDER LUG, WIREWOUND;
L50J200KE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 200000 Ohms; 50W; Plus or Minus 5 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Resistor, Power, 200Kohm, 50W, 5%; Rango De Producto:Serie L50; Resistencia:200Kohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L50J200KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV