Descriptions of Ohmite L50J150KE provided by its distributors.
Fixed Resistor, Wire Wound, 50W, 150000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 150K Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 50W 150K Ohm 5% High Power
RESISTOR, WIREWOUND, RES 150 KILOHMS, PWR-RTG 50 W, TOL 5%,LUG, VITREOUS ENAMEL
OHMITE L50J150KE RESISTOR, POWER, 150KOHM, 50W, 5%
5% ¡À260ppm/¡æ 150K¦¸ 50W 101.6mm
RES, 150K, 50W, SOLDER LUG, WIREWOUND;
L50J150KE, OHMITE MANUFACTURING
RESISTOR, POWER, 150KOHM, 50W, 5%; Resistance:150kohm; Product Range:L50 Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coeffic 64K5001
Resistor, Power, 150Kohm, 50W, 5%; Rango De Producto:Serie L50; Resistencia:150Kohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L50J150KE