Ohmite L225J75KE

Fixed Resistor, Wire Wound, 225W, 75000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 27.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L225J75KE.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteL100J75KE
Fixed Resistor, Wire Wound, 100W, 75000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL50J75KE
Fixed Resistor, Wire Wound, 50W, 75000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL100J75K
Fixed Resistor, Wire Wound, 100W, 75000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL50J75K
Fixed Resistor, Wire Wound, 50W, 75000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL25J70KE
Res Wirewound 70K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L225J75KE provided by its distributors.

Fixed Resistor, Wire Wound, 225W, 75000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
RESISTOR, POWER, 75KOHM, 225W, 5%; Resistance:75kohm; Power Rating:225W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; No. of Pins:2; Series:270
Resistor; Wirewound; Fixed; 75000 Ohms; 225W; Plus or Minus 5 Percent Tolerance; 4595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Resistor, Power, 75Kohm, 225W, 5%; Rango De Producto:Serie L225; Resistencia:75Kohm; Potencia Nominal:225W; Tolerancia De Resistencia:± 5%; Tensión Nominal:4.595Kv; Tipo De Elemento Resistivo:Bobinado; Núm. De Contactos:2 |Ohmite L225J75KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV