Ohmite L225J30KE

Fixed Resistor, Wire Wound, 225W, 30000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 21.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L225J30KE.

IHS

Datasheet2 pages4 years ago

Newark

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteL225J30K
Res Wirewound 30K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J30KE
Fixed Resistor, Wire Wound, 100W, 30000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL25J30KE
Res Wirewound 30K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J30K
Fixed Resistor, Wire Wound, 100W, 30000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL12J33KE
Res Wirewound 33K Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L225J30KE provided by its distributors.

Fixed Resistor, Wire Wound, 225W, 30000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Resistor; Wirewound; Fixed; 30000 Ohms; 225W; Plus or Minus 5 Percent Tolerance; 4595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Resistor, Power, 30Kohm, 225W, 5%; Rango De Producto:Serie L225; Resistencia:30Kohm; Potencia Nominal:225W; Tolerancia De Resistencia:± 5%; Tensión Nominal:4.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L225J30KE
RESISTOR, POWER, 30KOHM, 225W, 5%; Resis; RESISTOR, POWER, 30KOHM, 225W, 5%; Resistance:30kohm; Resistance Tolerance:± 5%; Power Rating:225W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV