Ohmite L225J10KE

270 FIXED RESISTOR Radial Tubular Chassis Mount Resistor ±5% ±260ppm/C 10kOhm 225W
$ 21.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L225J10KE.

IHS

Datasheet2 pages4 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OhmiteL175J10KE
Fixed Resistor, Wire Wound, 175W, 10000ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL225J10K
Res Wirewound 10K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J10KE
Res Wirewound 10K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L225J10KE provided by its distributors.

270 FIXED RESISTOR Radial Tubular Chassis Mount Resistor ±5% ±260ppm/C 10kOhm 225W
Fixed Resistor, Wire Wound, 225W, 10000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 10K Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RES, 10K, 225W, SOLDER LUG, WIREWOUND; Available until stocks are exhausted
RESISTOR, WIREWOUND, RES 10 KILOHMS, PWR-RTG 225 W, TOL 5%, LUG, VITREOUS ENAMEL
Resistor; Wirewound; Fixed; 10000 Ohms; 225W; Plus or Minus 5 Percent Tolerance; 4595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Resistor, Power, 10Kohm, 225W, 5%; Rango De Producto:Serie L225; Resistencia:10Kohm; Potencia Nominal:225W; Tolerancia De Resistencia:± 5%; Tensión Nominal:4.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L225J10KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • L225J10KE.