Ohmite L100J750E

Res Wirewound 750 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 13.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L100J750E.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+60.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteL100J750
Res Wirewound 750 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J750E
Res Wirewound 750 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J750E
Res Wirewound 750 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L100J750E provided by its distributors.

Res Wirewound 750 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 100W, 750ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 100watt 750ohm 5% High Power
Wirewound Resistor Fixed 750 Ohms 100W 2845V
RESISTOR;WIREWOUND;RES 750 OHMS;PWR-RTG 100 W;TOL 5%;LUG;VITREOUS ENAMEL
RES, 750R, 100W, SOLDER LUG, WIREWOUND;
RESISTOR, 750 OHM, 100 WATT, FIXED,
L100J750E, OHMITE MANUFACTURING
RESISTOR, POWER, 750 OHM, 100W, 5%; Resistance:750ohm; Product Range:L100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:2.845kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 260ppm/°C
Resistor, Power, 750 Ohm, 100W, 5%; Rango De Producto:Serie L100; Resistencia:750Ohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 5%; Tensión Nominal:2.845Kv; Tipo De Elemento Resistivo:Bobinado; Núm. De Contactos:2 |Ohmite L100J750E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV