Ohmite KDV08FR050ET

Fixed Resistor, Metal Film, 0.25W, 0.05ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite KDV08FR050ET.

Master Electronics

Datasheet3 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+6.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Ohmite KDV08FR050ET provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 0.05ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Metal Film 0805 0.05 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Current Sense Resistors - SMD 0.05 ohm 0805 1% 0.25W
Res, 0R05, 0.25W, Metal Film, 0805 Rohs Compliant: Yes |Ohmite KDV08FR050ET
RES, 0R05, 0.25W, METAL FILM, 0805; Available until stocks are exhausted
Resistor Type = Metal Film / Resistance mOhm = 50 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.55 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV