Ohmite KABR1000 220R J

Fixed Resistor, Wire Wound, 1000W, 220ohm, 5% +/-Tol, 200ppm/Cel, Chassis Mount
$ 54.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite KABR1000 220R J.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2021-03-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Ohmite KABR1000 220R J provided by its distributors.

Fixed Resistor, Wire Wound, 1000W, 220ohm, 5% +/-Tol, 200ppm/Cel, Chassis Mount
Metal Clad Braking Resistor 1000W ±5% 220Ohms/ BOX RoHS Compliant: Yes
KABR1000 220R J, OHMITE MANUFACTURING
RES, 220R, 5%, 1KW, WIREWOUND;
Resistor Type = Wirewound / Resistance Ohm = 220 / Tolerance (±) % = 5 / Power Rating kW = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 250 / Body Length mm = 400 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Cable / Body Height mm = 30 / Body Width mm = 60 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • KABR1000-220R-J
  • KABR1000220RJ