Ohmite HVC1206Z5007KET

Res Thick Film 1206 5G Ohm 10% 0.25W(1/4W) ±250ppm/C Pad SMD T/R
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HVC1206Z5007KET.

Farnell

Datasheet2 pages5 years ago

Master Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.87%

CAD Models

Download Ohmite HVC1206Z5007KET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-10-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Ohmite HVC1206Z5007KET provided by its distributors.

Res Thick Film 1206 5G Ohm 10% 0.25W(1/4W) ±250ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5e+09ohm, 600V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR HVC 0.126Lx0.059W 3.20mmx1.50mm 0.25W 1/4W 5GOhm ±250ppm/C
RES, 5G, 10%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 5Gohm; Product Range: HVC Series; Voltage Rating: 600V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
Res, Thick Film, 5G, 10%, 0.25W, 1206, Reel; Rango De Producto:Serie Hvc; Resistencia:5Gohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 10%; Tensión Nominal:600V; Tipo De Resistencia:1206 [3216 Metric] |Ohmite HVC1206Z5007KET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVC1206Z5007KET.