
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | HVC1206Z5006JET | 0 | 1 | 12h | ||||||||
| TTI | HVC1206Z5006JET | 0 | 1K | Tape & Reel | 13h | |||||||
| Galco | HVC1206Z5006JET | 0 | 1 | 10h | ||||||||
| Onlinecomponents.com | HVC1206Z5006JET | 0 | 100 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | HVC1206Z5006JET | 0 | 1 | Bulk | 2h |
Download Ohmite HVC1206Z5006JET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite HVC1206Z5006JET provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: