Ohmite HVC0603T5004FET

Res Thick Film 0603 5M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HVC0603T5004FET.

Newark

Datasheet2 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

HQonline

Electro Sonic

Inventory History

3 month trend:
-3.21%

CAD Models

Download Ohmite HVC0603T5004FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 4700000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 4.99M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-074M7L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 4.7MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 5.1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-074M64L
Res Thick Film 0603 4.64M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 5.1M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Ohmite HVC0603T5004FET provided by its distributors.

Res Thick Film 0603 5M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR HVC 0.059Lx0.031W 1.50mmx0.80mm 0.1W 1/10W 5MOhm ±100ppm/C
HVC Series 0603 5 Mohm ±1% 0.1 W ±100 ppm/°C Wraparound Chip Resistor
RES, 5M, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 5Mohm; Product Range: HVC Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Pow; Available until stocks are exhausted
Res, Thick Film, 5M, 1%, 0.1W, 0603, Reel; Rango De Producto:Serie Hvc; Resistencia:5Mohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:75V; Tipo De Resistencia:0603 [1608 Metric] |Ohmite HVC0603T5004FET
Resistor Type = Thick Film / Resistance MOhm = 5 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.5 / Voltage Rating - DC V = 30 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVC0603T5004FET.