Ohmite HVC0603T1006FET

Res Thick Film 0603 100M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HVC0603T1006FET.

IHS

Datasheet2 pages5 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+104%

CAD Models

Download Ohmite HVC0603T1006FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

100mW Thick Film Resistors 75V ±500ppm/℃ ±5% 100MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 100M Ohm 5% 1/10W ±500ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Ohmite HVC0603T1006FET provided by its distributors.

Res Thick Film 0603 100M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1e+08ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR HVC 0.059Lx0.031W 1.50mmx0.80mm 0.1W 1/10W 100MOhm ±100ppm/C
HVC Series 0603 100 Mohm ±1% 0.1 W ±100 ppm/°C Wraparound Chip Resistor
SMD Resistor 100mW, 100MOhm, 1%, 0603
RES, 100M, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 0.1Gohm; Product Range: HVC Series; Voltage Rating: 75V; Resistor Elemen; Available until stocks are exhausted Alternative available
Res, Thick Film, 100M, 1%, 0.1W, 0603, Reel; Rango De Producto:Serie Hvc; Resistencia:100Mohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:75V; Tipo De Resistencia:0603 [1608 Metric] |Ohmite HVC0603T1006FET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVC0603T1006FET.