Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 4.7 / Tolerance (±) % = 5 / Power Rating W = 600 / Voltage Rating - DC kV = 2.2 / Body Diameter mm = 45 / Body Length mm = 190 / Temperature Coefficient = 50 ppm/°C / Termination Type = Soldering / Body Height mm = 45 / Body Width mm = 72 / Mounting Type = Chassis Mount